Part Details for 91A1D-B28-A15L by Bourns Inc
Overview of 91A1D-B28-A15L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6167LA15LB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
6168LA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168SA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 91A1D-B28-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0939
|
Newark | Panel Control - 5/8" (16Mm) St /Tray Packaging Rohs Compliant: Yes |Bourns 91A1D-B28-A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.5200 | Buy Now |
DISTI #
91A1D-B28-A15L-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0080 | Buy Now |
DISTI #
91A1D-B28-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 91A1D-B28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91A1D-B28-A15L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST RoHS: Compliant | 0 |
|
$4.8600 / $5.0000 | Order Now |
DISTI #
73196051
|
RS | PANEL CONTROL - 5/8(16MM) STTray Packaging | Bourns 91A1D-B28-A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.2400 / $6.1500 | Buy Now | |
DISTI #
91A1D-B28-A15L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 91A1D-B28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.2400 / $6.1500 | Buy Now |
Part Details for 91A1D-B28-A15L
91A1D-B28-A15L CAD Models
91A1D-B28-A15L Part Data Attributes
|
91A1D-B28-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1D-B28-A15L
Bourns Inc
POT 10K OHM 2W CERMET LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |