-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4039
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91A2A-B24-D15/D15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.7600 | Buy Now |
DISTI #
118-91A2A-B24-D15/D15L-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LOG Min Qty: 1 Lead time: 9 Weeks Container: Tray |
45 In Stock |
|
$8.7795 / $16.3000 | Buy Now |
DISTI #
91A2A-B24-D15/D15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, ± 20% - Trays (Alt: 91A2A-B24-D15/D15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.7613 / $8.8168 | Buy Now |
DISTI #
652-91A2AB24D15/D15L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 41 |
|
$9.2100 / $14.1900 | Buy Now |
DISTI #
73196055
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2A-B24-D15/D15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $14.1900 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K/10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
240 In Stock |
|
$9.1500 / $21.8600 | Buy Now |
DISTI #
53425660
|
Verical | Res Conductive Plastic POT 10K/10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 2104 | Americas - 240 |
|
$12.9091 / $28.1701 | Buy Now |
DISTI #
91A2A-B24-D15/D15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 250 mW, ± 20% - Trays (Alt: 91A2A-B24-D15/D15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.7613 / $8.8168 | Buy Now |
DISTI #
91A2A-B24-D15/D15L
|
TME | Potentiometer: shaft, single turn, 10kΩ, ±20%, 500mW, logarithmic Min Qty: 1 | 4 |
|
$25.3400 / $32.5600 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K/10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
240 In Stock |
|
$9.1500 / $21.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A2A-B24-D15/D15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A2A-B24-D15/D15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |