Part Details for 91A2A-B24-D20/D20L by Bourns Inc
Overview of 91A2A-B24-D20/D20L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A2A-B24-D20/D20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0940
|
Newark | Panel Control - 5/8" (16Mm) St-Cp Rohs Compliant: Yes |Bourns 91A2A-B24-D20/D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.7600 | Buy Now |
DISTI #
91A2A-B24-D20/D20L-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LOG Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7202 | Buy Now |
DISTI #
91A2A-B24-D20/D20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Audio, 250 mW, ? 20% - Trays (Alt: 91A2A-B24-D20/D20L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-91A2AB24D20/D20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$9.7100 | Order Now |
DISTI #
73791861
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CP, TRAY, TRAY, Packaging | Bourns 91A2A-B24-D20/D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $12.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.6900 / $16.0200 | Buy Now | |
|
Master Electronics | 0 |
|
$7.6900 / $16.0200 | Buy Now |
Part Details for 91A2A-B24-D20/D20L
91A2A-B24-D20/D20L CAD Models
91A2A-B24-D20/D20L Part Data Attributes
|
91A2A-B24-D20/D20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A2A-B24-D20/D20L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |