There are no models available for this part yet.
Overview of 91A2A-B28-D20/D20L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91A2A-B28-D20/D20L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T4040
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91A2A-B28-D20/D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.7600 | Buy Now | |
DISTI #
91A2A-B28-D20/D20L-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LOG Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7202 | Buy Now | |
DISTI #
91A2A-B28-D20/D20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Audio, 250 mW, ? 20% - Trays (Alt: 91A2A-B28-D20/D20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.7613 / $8.8168 | Buy Now | |
DISTI #
652-91A2AB28D20/D20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$9.7000 / $9.7100 | Order Now | |
DISTI #
73196063
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2A-B28-D20/D20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $9.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6900 / $16.0200 | Buy Now | ||
Bristol Electronics | 225 |
|
RFQ | ||||
Quest Components | 180 |
|
$12.4419 / $17.4965 | Buy Now | |||
DISTI #
91A2A-B28-D20/D20L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Audio, 250 mW, � 20% (Alt: 91A2A-B28-D20/D20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.6900 / $16.0200 | Buy Now |
CAD Models for 91A2A-B28-D20/D20L by Bourns Inc
Part Data Attributes for 91A2A-B28-D20/D20L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Single Turn
|
JESD-609 Code
|
e3
|
Lead Length
|
15.29 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
17.45 mm
|
Package Length
|
15.88 mm
|
Package Style
|
PCB Mount
|
Package Width
|
22.86 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
225 deg
|
Size Code
|
6390
|
Technology
|
CONDUCTIVE PLASTIC
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Tolerance
|
20%
|