There are no models available for this part yet.
Overview of 91A2D-G28-L13/L13L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10WMG-TB | Renesas Electronics Corporation | RL78/L13 (R5F10WMGAFB) Target Board | |
R0K5010WMS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L13 |
Price & Stock for 91A2D-G28-L13/L13L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AC0600
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging |Bourns 91A2D-G28-L13/L13L RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $16.1500 | Buy Now | |
DISTI #
118-91A2D-G28-L13/L13L-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7685 | Buy Now | |
DISTI #
91A2D-G28-L13/L13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 10% - Trays (Alt: 91A2D-G28-L13/L13L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.3125 / $16.2590 | Buy Now | |
DISTI #
652-91A2D-G28L13L13L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$16.7600 | Order Now | |
DISTI #
73196066
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2D-G28-L13/L13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2700 / $20.3200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1800 / $38.6400 | Buy Now | ||
DISTI #
91A2D-G28-L13/L13L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, � 10% (Alt: 91A2D-G28-L13/L13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.1800 / $38.6400 | Buy Now |
CAD Models for 91A2D-G28-L13/L13L by Bourns Inc
Part Data Attributes for 91A2D-G28-L13/L13L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Rectangular
|
Ganging Number
|
2
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
15.29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
6
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Length
|
22.86 mm
|
Package Style
|
PCB Mount
|
Package Width
|
15.88 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|