Part Details for 91AR5KLF by TT electronics / BI Technologies
Overview of 91AR5KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91AR5KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M5825
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:91 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 91AR5KLF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
987-1171-ND
|
DigiKey | THUMBWHEEL POT 5K OHM 0.5W TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
201 In Stock |
|
$0.8000 / $1.5000 | Buy Now |
|
Future Electronics | 91 Series 3/8 inch Diameter 5 kOhm ±20 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8000 / $0.9950 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box RoHS: Compliant |
1190 In Stock |
|
$0.7650 / $1.0350 | Buy Now |
DISTI #
84432608
|
Verical | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2223 | Americas - 800 |
|
$1.3520 | Buy Now |
DISTI #
000000000001500716
|
Sager | Trimmer Resistors - Through Hole 3/8inch 5K LEADFREE Thumbwheel Min Qty: 1 | 0 |
|
$0.8728 / $0.9465 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box RoHS: Compliant |
1190 In Stock |
|
$0.7650 / $1.0350 | Buy Now |
Part Details for 91AR5KLF
91AR5KLF CAD Models
91AR5KLF Part Data Attributes
|
91AR5KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
91AR5KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 5.08 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |