Part Details for 91C1A-D16-B10 by Bourns Inc
Overview of 91C1A-D16-B10 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91C1A-D16-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole |
438 In Stock |
|
$3.0400 / $11.5400 | Buy Now |
DISTI #
51582217
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1410 | Americas - 430 |
|
$4.0321 / $14.8711 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (25.4 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole |
438 In Stock |
|
$3.0400 / $11.5400 | Buy Now |
Part Details for 91C1A-D16-B10
91C1A-D16-B10 CAD Models
91C1A-D16-B10 Part Data Attributes
|
91C1A-D16-B10
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91C1A-D16-B10
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Single Turn | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 91 | |
Size Code | 6350 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |