Part Details for 91C1AD24A10L by Bourns Inc
Overview of 91C1AD24A10L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91C1AD24A10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C1A-D24-A10L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 91C1A-D24-A10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |