Part Details for 91ER20KLF by TT electronics / BI Technologies
Overview of 91ER20KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91ER20KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1613
|
Newark | Trimmer Open Type : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 91ER20KLF RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
91ER20KLF-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN TOP Min Qty: 1100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1635 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$0.8320 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 10.67 X 7.11mm) Pin Thru-Hole Bulk RoHS: Compliant |
122 In Stock |
|
$0.8780 / $1.3390 | Buy Now |
DISTI #
65008963
|
Verical | Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 10.67 X 7.11mm) Pin Thru-Hole Bulk Min Qty: 50 Package Multiple: 25 | Americas - 100 |
|
$1.2480 / $1.7420 | Buy Now |
DISTI #
000000000001500763
|
Sager | Trimmer Resistors - Through Hole 3/8inch 20KLEADFREE Thumbwheel Min Qty: 1100 | 0 |
|
$0.8615 / $0.8842 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 10.67 X 7.11mm) Pin Thru-Hole Bulk RoHS: Compliant |
122 In Stock |
|
$0.8780 / $1.3390 | Buy Now |
Part Details for 91ER20KLF
91ER20KLF CAD Models
91ER20KLF Part Data Attributes
|
91ER20KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
91ER20KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20000ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 91ER20KLF
This table gives cross-reference parts and alternative options found for 91ER20KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91ER20KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91ER20 | Trimmer, Cermet, 0.5W, 20ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91ER20KLF vs 91ER20 |
91ER200KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91ER20KLF vs 91ER200KLF |
91ER200K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91ER20KLF vs 91ER200K |
91ER200K | Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91ER20KLF vs 91ER200K |
91ER20K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20000ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91ER20KLF vs 91ER20K |
91ER20K | Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91ER20KLF vs 91ER20K |