Part Details for 91J100E by Ohmite Mfg Co
Overview of 91J100E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4002
|
Newark | 1.5W 100 Ohms Vit Mold 5% Rohs Compliant: Yes |Ohmite 91J100E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.4500 | Buy Now |
DISTI #
65K0250
|
Newark | Resistor, wirewound,100Ohms,150Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 91J100E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.9200 | Buy Now |
DISTI #
2485-91J100E-ND
|
DigiKey | 1.5W 100 OHMS VIT MOLD 5% Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$4.5600 | Buy Now |
DISTI #
91J100E-ND
|
DigiKey | 1.5W 100 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3578 | Buy Now |
DISTI #
588-91J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5watt 100ohm 5% Axial RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
70581538
|
RS | RES 100 OHM 1.5W 5% AXIAL | Ohmite 91J100E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
89 In Stock |
|
$5.0900 / $6.2900 | Buy Now |
DISTI #
91J100E
|
TTI | Wirewound Resistors - Through Hole 1.5watt 100ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.3600 / $5.1200 | Buy Now |
DISTI #
Ohmite Mfg. 91J100E
|
PEI Genesis | Fix Res WW 1.5W 100ohm 150V | 89 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 100 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
89 In Stock |
|
$5.0900 / $6.2900 | Buy Now |
Part Details for 91J100E
91J100E CAD Models
91J100E Part Data Attributes:
|
91J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
91J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 100ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 3.6 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 91J100E
This table gives cross-reference parts and alternative options found for 91J100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91J100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91NJ100E | Fixed Resistor, Wire Wound, 1.5W, 100ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 91J100E vs 91NJ100E |