Part Details for 91J360E by Ohmite Mfg Co
Overview of 91J360E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91J360E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0294
|
Newark | Resistor, wirewound,360Ohms,150Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 91J360E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.1600 | Buy Now |
DISTI #
91J360E-ND
|
DigiKey | RES 360 OHM 5% 1.5W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3967 | Buy Now |
DISTI #
588-91J360E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5watt 360ohm 5% Axial RoHS: Compliant | 0 |
|
$6.2900 / $8.1500 | Order Now |
DISTI #
70581560
|
RS | RES 360 OHM 1.5W 5% AXIAL | Ohmite 91J360E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 / $8.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $6.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8900 / $6.6100 | Buy Now |
Part Details for 91J360E
91J360E CAD Models
91J360E Part Data Attributes
|
91J360E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
91J360E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 360ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 3.6 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |