Part Details for 91J47R by Ohmite Mfg Co
Overview of 91J47R by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91J47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J47R-ND
|
DigiKey | RES 47 OHM 5% 1.5W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4960 | Buy Now |
DISTI #
588-91J47R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5watt 47ohm 5% Axial RoHS: Not Compliant | 41 |
|
$5.6100 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 47 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL |
14 In Stock |
|
$5.5000 / $8.0800 | Buy Now |
|
Quest Components | Resistor, Wirewound, 47 Ohm, 150V, 5±% | 103 |
|
$4.6530 / $11.6325 | Buy Now |
|
Master Electronics | Res Wirewound 47 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL |
14 In Stock |
|
$5.5000 / $8.0800 | Buy Now |
Part Details for 91J47R
91J47R CAD Models
91J47R Part Data Attributes
|
91J47R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
91J47R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.5W, 47ohm, 150V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 3.6 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |