91R1A-R16-A15L
Bourns Inc
Description: RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE

Overview of 91R1A-R16-A15L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
6167LA15LB Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM
6168LA15LB Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
6168SA15LB Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

Price & Stock for 91R1A-R16-A15L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91R1A-R16-A15L-ND
DigiKey POT 10K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk 405
In Stock
  • 1 $7.3200
  • 10 $6.7080
  • 100 $5.1222
  • 1,000 $3.6587
$3.6587 / $7.3200 Buy Now
DISTI # 91R1A-R16-A15L
Avnet Americas Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 91R1A-R16-A15L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk 0
RFQ
DISTI # 652-91R1A-R16-A15L
Mouser Electronics Potentiometers 10K 10% 5/8" SQ ST RoHS: Compliant 441
  • 1 $7.3200
  • 10 $6.7100
  • 25 $6.7000
  • 90 $5.1200
  • 270 $4.6300
  • 540 $3.6500
$3.6500 / $7.3200 Buy Now

CAD Models for 91R1A-R16-A15L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 91R1A-R16-A15L by Bourns Inc

91R1A-R16-A15L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
17.45 mm
Package Length
22.86 mm
Package Style
Panel Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. 91R1A-R16-A15L
    Bourns Inc
    RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
    VS

Related Parts for 91R1A-R16-A15L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91R1A-R16-A15L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91R1A-R16-A15L by Bourns Inc

Select Manufacturer
Which Manufacturer of 91R1A-R16-A15L would you like to use for your alert(s)?
  • Please alert me when 91R1A-R16-A15L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91R1A-R16-A15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91R1A-R16-A15L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91R1A-R16-A15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91R1A-R16-A15L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91R1A-R16-A15L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: