Part Details for 91R1A-S22-A10L by Bourns Inc
Overview of 91R1A-S22-A10L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91R1A-S22-A10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-91R1A-S22-A10L-ND
|
DigiKey | POT Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3316 | Buy Now |
DISTI #
91R1A-S22-A10L
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1 Turns, Linear, 2 W, ± 10% - Trays (Alt: 91R1A-S22-A10L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.6525 / $7.5572 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.5900 / $13.7400 | Buy Now | |
DISTI #
91R1A-S22-A10L
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1 Turns, Linear, 2 W, ± 10% - Trays (Alt: 91R1A-S22-A10L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.6525 / $7.5572 | Buy Now |
DISTI #
91R1A-S22-A10L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 kOhm, 1 Turns, Linear, 2 W, � 10% (Alt: 91R1A-S22-A10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.5900 / $13.7400 | Buy Now |
Part Details for 91R1A-S22-A10L
91R1A-S22-A10L CAD Models
91R1A-S22-A10L Part Data Attributes:
|
91R1A-S22-A10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91R1A-S22-A10L
Bourns Inc
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 6350,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |