Part Details for 91R1D-R16-A13L by Bourns Inc
Overview of 91R1D-R16-A13L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. | |
7312P0235A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount . | |
7312P0225A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Price & Stock for 91R1D-R16-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1D-R16-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ? 10% - Bulk (Alt: 91R1D-R16-A13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-91R1D-R16-A13L
|
Mouser Electronics | Potentiometers 5K 10% 5/8" SQ ST RoHS: Compliant | 0 |
|
$2.9400 / $3.1500 | Order Now |
Part Details for 91R1D-R16-A13L
91R1D-R16-A13L CAD Models
91R1D-R16-A13L Part Data Attributes
|
91R1D-R16-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91R1D-R16-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |