-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0941
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91R2A-R22-B15/B15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $8.4700 | Buy Now |
DISTI #
91R2A-R22-B15/B15L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4040 | Buy Now |
DISTI #
91R2A-R22-B15/B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91R2A-R22-B15/B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.5088 / $8.5299 | Buy Now |
DISTI #
652-91R2AR22B15/B15L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 94 |
|
$9.3700 / $15.7800 | Buy Now |
DISTI #
73196082
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91R2A-R22-B15/B15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $11.1400 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K/10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (44.86 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | 0 |
|
$7.4400 / $15.5000 | Buy Now |
DISTI #
91R2A-R22-B15/B15L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 91R2A-R22-B15/B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K/10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (44.86 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | 0 |
|
$7.4400 / $15.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91R2A-R22-B15/B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91R2A-R22-B15/B15L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |