Part Details for 91R2A-R22-D10/D10L by Bourns Inc
Overview of 91R2A-R22-D10/D10L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-GAD-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-SAD-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 91R2A-R22-D10/D10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2A-R22-D10/D10L-ND
|
DigiKey | POT 1K OHM 1/4W PLASTIC LOG Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6278 | Buy Now |
DISTI #
91R2A-R22-D10/D10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Audio, 250 mW, ± 20% - Trays (Alt: 91R2A-R22-D10/D10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-91R2AR22D10/D10L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$9.5900 | Order Now |
DISTI #
73791869
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CP, TRAY, TRAY, Packaging | Bourns 91R2A-R22-D10/D10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $12.5500 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K/1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (44.86 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.6200 / $15.8700 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1K/1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (44.86 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.6200 / $15.8700 | Buy Now |
Part Details for 91R2A-R22-D10/D10L
91R2A-R22-D10/D10L CAD Models
91R2A-R22-D10/D10L Part Data Attributes
|
91R2A-R22-D10/D10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91R2A-R22-D10/D10L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |