Part Details for 91VR100KLF by TT electronics / BI Technologies
Overview of 91VR100KLF by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91VR100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1623
|
Newark | Trimmer Open Type : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 91VR100KLF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
91VR100KLF-ND
|
DigiKey | TRIMMER 100KOHM 0.5W PC PIN SIDE Min Qty: 900 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$1.0200 | Buy Now |
DISTI #
000000000001500793
|
Sager | Trimmer Resistors - Through Hole 3/8inch 100KLEADFREE Thumbwheel Min Qty: 900 | 0 |
|
$1.0500 / $1.0800 | Buy Now |
Part Details for 91VR100KLF
91VR100KLF CAD Models
91VR100KLF Part Data Attributes:
|
91VR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
91VR100KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 10.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 91VR100KLF
This table gives cross-reference parts and alternative options found for 91VR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91VR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91VR100 | Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91VR100KLF vs 91VR100 |
91VR10K | Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91VR100KLF vs 91VR10K |
91VR100K | Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91VR100KLF vs 91VR100K |
91VR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91VR100KLF vs 91VR100KLF |
91VR10 | Trimmer, Cermet, 0.5W, 10ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91VR100KLF vs 91VR10 |