There are no models available for this part yet.
Overview of 91XR200KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91XR200KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-91XR200KLF-ND
|
DigiKey | SINGLE TURN TRIMMER Min Qty: 900 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4574 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
CAD Models for 91XR200KLF by TT electronics / BI Technologies
Part Data Attributes for 91XR200KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 250
|
Construction
|
Cylindrical
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
4.57 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.525 mm
|
Package Length
|
8.763 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
174 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
250 V
|
Alternate Parts for 91XR200KLF
This table gives cross-reference parts and alternative options found for 91XR200KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91XR200KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91XR20K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20000ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91XR200KLF vs 91XR20K |
91XR20KLF | Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91XR200KLF vs 91XR20KLF |
91XR20 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91XR200KLF vs 91XR20 |