Part Details for 92 34 36 by KNIPEX
Overview of 92 34 36 by KNIPEX
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92 34 36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8446
|
Newark | Tweezer, Gripping, 6", Tweezer Type:Gripping, Tweezer Tip Type:25° Bent, Pointed, Overall Length:6", Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Na |Knipex 92 34 36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 | Buy Now |
DISTI #
72AC7771
|
Newark | Tweezer, Bent/ Pointed, Ss, 155Mm, Tweezer Type:Precision, Tweezer Tip Type/Style:Bent, Pointed, Overall Length:155Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Svhc:No Svhc Rohs Compliant: Na |Knipex 92 34 36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 | Buy Now |
DISTI #
2172-923436-ND
|
DigiKey | PRECISION TWEEZERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$16.3731 / $20.3300 | Buy Now |
DISTI #
KNP.923436
|
TME | Tweezers, 150mm, Blades: curved, Blade tip shape: sharp, universal Min Qty: 1 | 5 |
|
$14.0300 / $15.1300 | Buy Now |
DISTI #
21L1110
|
Bürklin Elektronik | ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 155 mm, 92 34 36 Min Qty: 1 | 1 |
|
$14.7782 / $16.4142 | Buy Now |
DISTI #
2920128
|
element14 Asia-Pacific | TWEEZER, BENT/ POINTED, SS, 155MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$22.8859 | Buy Now |
DISTI #
2920128
|
Farnell | TWEEZER, BENT/ POINTED, SS, 155MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$18.6710 | Buy Now |
Part Details for 92 34 36
92 34 36 CAD Models
92 34 36 Part Data Attributes:
|
92 34 36
KNIPEX
Buy Now
|
Compare Parts:
92 34 36
KNIPEX
|
Samacsys Manufacturer | KNIPEX |