Part Details for 92 91 03 by KNIPEX
Overview of 92 91 03 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92 91 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4910
|
Newark | Tweezer, Precision, Ss, 115Mm, Tweezer Type:Precision, Tweezer Tip Type:45° Curve, Cross Jaw, Point, Overall Length:115Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Knipex 92 91 03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$44.6000 / $45.5100 | Buy Now |
DISTI #
2172-929103-ND
|
DigiKey | 4 1/2" PREMIUM STAINLESS STEEL C Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$52.2632 / $60.8500 | Buy Now |
DISTI #
KNP.929103
|
TME | Tweezers, 115mm, for precision works, Blades: curved Min Qty: 1 | 0 |
|
$36.9500 / $39.5900 | RFQ |