Part Details for 92-7068-7617 by Kester
Overview of 92-7068-7617 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 92-7068-7617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1842-ND
|
DigiKey | SOLDER FLUX-CORED/275 .025" 500G Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.8211 | Buy Now |
DISTI #
533-92-7068-7617
|
Mouser Electronics | Solder Sn96.5Ag3Cu0.5 WIRE .025 500g SPL RoHS: Compliant | 0 |
|
$120.2100 | Order Now |
|
Onlinecomponents.com | Solder Wire Sn96.5Ag3.0Cu0.5 No Clean Flux RoHS: Compliant |
17 In Stock |
|
$87.1100 / $112.5700 | Buy Now |
DISTI #
51565051
|
Verical | Solder Wire Sn96.5Ag3.0Cu0.5 No Clean Flux Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 16 |
|
$119.1970 / $146.3410 | Buy Now |
|
Master Electronics | Solder Wire Sn96.5Ag3.0Cu0.5 No Clean Flux RoHS: Compliant |
17 In Stock |
|
$87.1100 / $112.5700 | Buy Now |