Part Details for 920-0199-01 by Schmartboard
Overview of 920-0199-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 920-0199-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920-0199-01-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM 4PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2800 | Buy Now |
DISTI #
872-920-0199-01
|
Mouser Electronics | Headers & Wire Housings Qty 4 2 x 20 Right Angle Headers RoHS: Compliant | 12 |
|
$6.0000 | Buy Now |