Part Details for 920-0201-01 by Schmartboard
Overview of 920-0201-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 920-0201-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1175-ND
|
DigiKey | CONN HDR 40POS PCB R/A 3PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$4.0000 | Buy Now |
DISTI #
872-920-0201-01
|
Mouser Electronics | Headers & Wire Housings Qty 3 2 x 20 Stackable R/A Header RoHS: Compliant | 25 |
|
$4.0000 | Buy Now |