Part Details for 920-505A-51S by Amphenol Corporation
Overview of 920-505A-51S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-505A-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920-505A-51S
|
Avnet Americas | HD-EFI Bullet Adaptor 8.38mm 50Ohm - Trays (Alt: 920-505A-51S) Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
920-505A-51S
|
Avnet Americas | HD-EFI Bullet Adaptor 8.38mm 50Ohm - Trays (Alt: 920-505A-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3625 / $8.0445 | Buy Now |
DISTI #
523-920-505A-51S
|
Mouser Electronics | RF Adapters - In Series Bullet Adapter, 8.38mm Length 50 Ohm RoHS: Compliant | 325 |
|
$5.3000 / $8.0400 | Buy Now |
DISTI #
920-505A-51S
|
Avnet Americas | HD-EFI Bullet Adaptor 8.38mm 50Ohm - Trays (Alt: 920-505A-51S) Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
920-505A-51S
|
Avnet Americas | HD-EFI Bullet Adaptor 8.38mm 50Ohm - Trays (Alt: 920-505A-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3625 / $8.0445 | Buy Now |