Part Details for 920-513P-51A by Amphenol RF
Overview of 920-513P-51A by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-513P-51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8836
|
Newark | Rf Coax Conn, Hd-Efi Plug, 50 Ohm, Cable, Connector Type:Microminiature Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 920-513P-51A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.0100 | Buy Now |
DISTI #
115-920-513P-51A-ND
|
DigiKey | HD-EFI RIGHT ANGLE PLUG, RG-316, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7374 / $12.8000 | Buy Now |
DISTI #
AMR920-513P-51A
|
Heilind Electronics | HD-EFI RIGHT ANGLE CRIMP PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HD-EFI 0Hz to 6GHz 50Ohm RA Cable Mount PL Gold Single RoHS: Compliant | 0 |
|
$7.9000 / $12.6700 | Buy Now |
DISTI #
60191426
|
Verical | Conn HD-EFI 0Hz to 6GHz 50Ohm Crimp RA Panel Mount PL Gold Single Min Qty: 25 Package Multiple: 1 | Americas - 100 |
|
$2.8151 / $3.0294 | Buy Now |
DISTI #
AMR920-513P-51A
|
Interstate Connecting Components | HD-EFI RIGHT ANGLE CRIMP PLUG | 0 |
|
Buy Now | |
DISTI #
920-513P-51A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.3900 | Buy Now |
DISTI #
57671.1
|
TestEquity LLC | Amphenol RF 920-513P-51A HD-EFI RF Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$11.6300 | Buy Now |