There are no models available for this part yet.
Overview of 920-526J-52S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0013101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Vertical, Receptacle. | |
10106268-0013102LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Vertical, Receptacle. |
Price & Stock for 920-526J-52S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ6056
|
Avnet Americas | Connector HD-EFI Receptacle 0Hz to 10GHz 50Ohm Solder Straight Panel Mount Gold - Bulk (Alt: 40AJ6056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$5.6300 / $6.2400 | Buy Now | |
DISTI #
920-526J-52S
|
Avnet Americas | Connector HD-EFI Receptacle 0Hz to 10GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: 920-526J-52S) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.7801 | Buy Now | |
DISTI #
523-920526J52S
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Connector HD-EFI StraightLimitDetent RoHS: Compliant | 0 |
|
$3.3100 / $4.5200 | Order Now | |
DISTI #
920-526J-52S
|
TTI | RF Connectors / Coaxial Connectors RF Connector HD-EFI StraightLimitDetent pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.9800 | Buy Now | |
DISTI #
C1S116736037525
|
Chip1Stop | Connector RF RoHS: Compliant | 100 |
|
$4.3600 | Buy Now |