Part Details for 920-55 by Radiall
Overview of 920-55 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-92055
|
Mouser Electronics | RF Adapters - In Series ACCESSORY / GLASS BEAD FOR SMA .012" PIN DIAMETER RoHS: Compliant | 65 |
|
$9.4100 / $14.2900 | Buy Now |
Part Details for 920-55
920-55 CAD Models
920-55 Part Data Attributes
|
920-55
Radiall
Buy Now
Datasheet
|
Compare Parts:
920-55
Radiall
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |