-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT HSG METRIC INTERCONN SYS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B8704
|
Newark | Rcpt Hsg Metric Interconn Sys Rohs Compliant: Yes |Amp Te Connectivity 92009-7 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
96Y5096
|
Newark | Rcpt Hsg Metric Interconn Sys |Amp Te Connectivity 92009-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
A114611-ND
|
DigiKey | CONN RCPT HSG 7POS 2.50MM Min Qty: 36000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1449 | Buy Now |
DISTI #
92009-7
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92009-7) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1536 | Buy Now |
DISTI #
571-92009-7
|
Mouser Electronics | Headers & Wire Housings RCPT HSG METRIC INTERCONN SYS RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1364 | Buy Now |
DISTI #
AMP92009-7
|
Heilind Electronics | RCPT HSG METRIC INTERCONN SYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT HSG METRIC INTERCONN SYS RoHS: Compliant | 0 |
|
$0.1439 / $0.3941 | Buy Now |
DISTI #
92009-7
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92009-7) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1536 | Buy Now |
DISTI #
AMP92009-7
|
Interstate Connecting Components | RCPT HSG METRIC INTERCONN SYS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92009-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92009-7
TE Connectivity
RCPT HSG METRIC INTERCONN SYS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 92007-1 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 92009-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92009-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1735447-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 92009-7 vs 2-1735447-7 |
91601-307A | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 92009-7 vs 91601-307A |
102YC07 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 92009-7 vs 102YC07 |
535541-5 | 07 MODIV VRT SR CE 100/115 | TE Connectivity | 92009-7 vs 535541-5 |
102YM07 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 92009-7 vs 102YM07 |
103960-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 92009-7 vs 103960-6 |
89882-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 92009-7 vs 89882-407 |
75915-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 92009-7 vs 75915-307 |
91601-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 92009-7 vs 91601-307 |
103957-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 92009-7 vs 103957-6 |