There are no models available for this part yet.
Overview of 9202-1553-001 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller |
Price & Stock for 9202-1553-001 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-9202-1553-001-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CLAMP Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1380 | Buy Now | |
DISTI #
9202-1553-001
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 5/50 D GOLD CAPTIVE CONTACT - Bulk (Alt: 9202-1553-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $26.6040 | Buy Now | |
DISTI #
501-9202-1553-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 5/50 D GOLD CAPTIVE CONTACT RoHS: Compliant | 70 |
|
$20.4400 / $27.6000 | Buy Now | |
DISTI #
9202-1553-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 9202-1553-001 by Radiall
Part Data Attributes for 9202-1553-001 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
CAPTIVE CONTACT, APPLICABLE CABLES: RG142; RG223
|
Body Depth
|
0.76 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG-55
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.07 dB
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.35
|
Alternate Parts for 9202-1553-001
This table gives cross-reference parts and alternative options found for 9202-1553-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9202-1553-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9202-1553-001 | CONNECTOR, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CLAMP, JACK | Applied Engineering Products (AEP) | 9202-1553-001 vs 9202-1553-001 |
2950-6106 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 9202-1553-001 vs 2950-6106 |