Part Details for 9202-1553-003 by Radiall
Overview of 9202-1553-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
LTC1553LCSW#PBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr | |
LTC1553LCG#TRPBF | Analog Devices | 5-B Progmable Sync Sw Reg Cntr |
Price & Stock for 9202-1553-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9202-1553-003-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CLAMP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8616 | Buy Now |
DISTI #
9202-1553-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9202-1553-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$25.4940 / $38.9340 | Buy Now |
DISTI #
501-9202-1553-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD CAPTIVE CONTACT | 0 |
|
$29.9200 / $33.8600 | Order Now |
DISTI #
9202-1553-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9202-1553-003
9202-1553-003 CAD Models
9202-1553-003 Part Data Attributes
|
9202-1553-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9202-1553-003
Radiall
RF SMA Connector, Female, Cable Mount, Clamp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.4 |