Part Details for 92192-12CALF by Amphenol FCi
Overview of 92192-12CALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92192-05CA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip | |
92192-00CALF | Amphenol Communications Solutions | Mechanism, 0mm s/o, Right Push Rod Eject, with EMI Clip | |
92192-02CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Right Push Rod Eject, with EMI Clip |
Part Details for 92192-12CALF
92192-12CALF CAD Models
92192-12CALF Part Data Attributes
|
92192-12CALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92192-12CALF
Amphenol FCi
PCMCIA Connector, 68 Contact(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 92192-12CALF
This table gives cross-reference parts and alternative options found for 92192-12CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92192-12CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92192-12CA | PCMCIA Connector, 68 Contact(s), Male, Straight, Solder Terminal | Amphenol FCi | 92192-12CALF vs 92192-12CA |