Part Details for 92193-600CALF by Amphenol Corporation
Overview of 92193-600CALF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92193-600CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel | |
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
92193-650CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for 92193-600CALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92193-600CALF
|
Avnet Abacus | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact (Alt: 92193-600CALF) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |