922
Description: Telecom and Datacom Connector,

Overview of 922 by Keystone Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 922 by Keystone Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 99H9855
Newark Usb A Dual/Horizontalontal Socket Rohs Compliant: Yes |Keystone 922 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.2300
  • 1,000 $1.1800
  • 5,000 $0.9650
  • 10,000 $0.8590
$0.8590 / $1.2300 Buy Now
DISTI # 36-922-ND
DigiKey CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk 2111
In Stock
  • 1 $1.7700
  • 25 $1.2040
  • 100 $1.0244
  • 250 $0.9321
  • 500 $0.8541
  • 1,000 $0.7915
  • 2,500 $0.7174
$0.7174 / $1.7700 Buy Now
DISTI # 534-922
Mouser Electronics USB Connectors DUAL HORZ USB CONN RoHS: Compliant 536
  • 1 $1.3000
  • 10 $1.1400
  • 100 $0.9750
  • 500 $0.8770
  • 1,000 $0.7800
  • 2,500 $0.7230
  • 5,000 $0.7180
$0.7180 / $1.3000 Buy Now
DISTI # 70833964
RS USB, Socket, 2.0 Type A, THM, Dual Ports, Horizontal | Keystone Electronics 922 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.9200
  • 2,500 $0.8400
  • 5,000 $0.7300
$0.7300 / $0.9200 RFQ
Future Electronics Horizontal Dual Stacking Type A USB Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 500 Container: Tray 100
Tray
  • 500 $0.9050
$0.9050 Buy Now
DISTI # KEY922
Heilind Electronics   Americas - 108 in Stock
  • 500 $1.0700
$1.0700 Buy Now
Bristol Electronics   5
RFQ
Quest Components   61
  • 1 $2.1344
  • 17 $1.3340
  • 57 $1.1739
$1.1739 / $2.1344 Buy Now
DISTI # KEYS922
TME Connector: USB A, socket, on PCBs, THT, PIN: 4, angled 90°, double Min Qty: 1 8
  • 1 $1.5200
  • 10 $1.3800
  • 50 $1.2400
  • 200 $1.0700
$1.0700 / $1.5200 Buy Now
DISTI # KEY922
Interstate Connecting Components   36
  • 500 $1.0700
$1.0700 Buy Now
DISTI # 000000000000359555
Sager USB Connectors DUAL HORZ USB CONN 0
Buy Now

CAD Models for 922 by Keystone Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 922 by Keystone Electronics Corp

922
Keystone Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEYSTONE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Keystone Electronics
Board Mounting Option
POSITIONING PIN
Body Breadth
0.571 inch
Body Depth
0.669 inch
Body/Shell Style
SOCKET
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
USB2.0 A
Dielectric Withstanding Voltage
750VAC V
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1+1
Number of Ports
2
Number of Rows Loaded
1+1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Shell Finish
TIN
Shell Material
PHOSPHOR BRONZE
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 922
    Keystone Electronics Corp
    Telecom and Datacom Connector,
    VS

Related Parts for 922

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 922 by Keystone Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 922 by Keystone Electronics Corp

Select Manufacturer
Which Manufacturer of 922 would you like to use for your alert(s)?
  • Please alert me when 922 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 922 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 922.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 922 by Keystone Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: