There are no models available for this part yet.
Overview of 9220-10-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9220AR | Analog Devices | 12-Bit, 10 MSPS Monolithic A/D | |
AD9220ARSZ-REEL | Analog Devices | sD9220ARSZ-REELMonolithic ADC | |
AD9220ARZ-REEL | Analog Devices | 12-Bit, 10 MSPS Monolithic ADC |
Price & Stock for 9220-10-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73201412
|
RS | Ind4.83x11.18mm,430uH5%0.097A, non-shdTHBulk, Bag Packaging | Bourns 9220-10-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
CAD Models for 9220-10-RC by Bourns Inc
Part Data Attributes for 9220-10-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
10.6 Ω
|
Inductance-Nom (L)
|
430 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
11.18 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.097 A
|
Self Resonance Frequency
|
4.3 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
5%
|
Alternate Parts for 9220-10-RC
This table gives cross-reference parts and alternative options found for 9220-10-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9220-10-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90539-6 | General Purpose Inductor, 430uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 9220-10-RC vs MS90539-6 |
MS90539-6 | 1 ELEMENT, 430uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 9220-10-RC vs MS90539-6 |
9220-10-TR-RC | General Purpose Inductor, 430uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 9220-10-RC vs 9220-10-TR-RC |
9220-10 | General Purpose Inductor, 430uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 9220-10-RC vs 9220-10 |