Filter Your Search
1 - 1 of 1 results
|
9220-10-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 430 µH | 10.6 Ω | 5 % | NO | 790 kHz | 97 mA | 4.3 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | MATTE TIN | AXIAL | WIRE | 650 µm | 25.4 mm | 4.83 mm | 11.18 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 |