9221350042
Standex-Meder Electronics
Description: Photoelectric Sensor, Rectangular, Surface Mount

Overview of 9221350042 by Standex-Meder Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9221350042 by Standex-Meder Electronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Reed Sensor, 1 Form A, SPST-NO, Surface Mount (Larger Gull Wing) AT 1015 RoHS: Compliant 0
  • 500 $0.8650
  • 1,000 $0.8390
  • 2,500 $0.8030
  • 5,000 $0.7690
  • 7,500 $0.7580
  • 10,000 $0.7470
  • 15,000 $0.7350
  • 25,000 $0.6700
$0.6700 / $0.8650 Buy Now
DISTI # MK22-B-2
TTI Proximity Sensors 1 Form A SMT Short Gull Wing RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.7310
  • 5,000 $0.7170
  • 10,000 $0.7030
  • 25,000 $0.6570
$0.6570 / $0.7310 Buy Now

CAD Models for 9221350042 by Standex-Meder Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9221350042 by Standex-Meder Electronics

9221350042
Standex-Meder Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STANDEX-MEDER ELECTRONICS
Reach Compliance Code
compliant
Additional Feature
LG-MAX, WD-MAX
Body Breadth
2.95 mm
Body Height
2.3 mm
Body Length or Diameter
11.6 mm
Housing
MINERAL FILLED EPOXY
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 9221350042
    Standex-Meder Electronics
    Photoelectric Sensor, Rectangular, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9221350042 by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9221350042 by Standex-Meder Electronics

Select Manufacturer
Which Manufacturer of 9221350042 would you like to use for your alert(s)?
  • Please alert me when 9221350042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9221350042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9221350042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9221350042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9221350042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9221350042 by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: