Part Details for 9224-N-115-0 by Amatom Electronic Hardware
Overview of 9224-N-115-0 by Amatom Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-401F-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle LC, 4-pair, 6-column, 100ohms. | |
922-450F-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 10-column, 100ohms. | |
922-430G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 6-column, 85ohms. |
Price & Stock for 9224-N-115-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 739 |
|
Buy Now | ||
DISTI #
72150009
|
Verical | 9224-N-115-0 Min Qty: 12 Package Multiple: 1 | Americas - 659 |
|
$3.5138 / $5.9383 | Buy Now |