Part Details for 9225078 (ALTERNATE: 9225078) by RS Pro
Overview of 9225078 (ALTERNATE: 9225078) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9225078 (ALTERNATE: 9225078)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71041094
|
RS | Solid State Relay 32V 25A SPST Zero Switching Panel Mount Screw Terminals | RS PRO 9225078 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$59.2700 | Buy Now |