Part Details for 922576-50-I by 3M Interconnect
Overview of 922576-50-I by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922576-50-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010305556
|
Avnet Americas | Conn Wire to Board SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010305556) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$50.6313 / $57.6292 | Buy Now |
DISTI #
MMM7010305556
|
Heilind Electronics | 7010305556 80610353130 50-CONTACTINTRA-CONNECTOR | Americas - 0 in Stock |
|
$63.3288 / $66.3931 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board SKT 50 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
3 In Stock |
|
$31.0500 / $41.0500 | Buy Now |