There are no models available for this part yet.
Overview of 9228 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9228-65EBZ | Analog Devices | Quad 12-bit 65 MSPS Serial LVD | |
AD9228ABCPZRL7-40 | Analog Devices | Quad 12-bit 40 MSPS Serial LVD | |
AD9228ABCPZ-65 | Analog Devices | Quad 12-bit 65 MSPS Serial LVD |
Price & Stock for 9228 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22C6217
|
Newark | Standoff, Alu, Round F-F, 4-40, 4.75Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:4.75Mm, Overall Length:-, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9228 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.0300 | Buy Now |