Part Details for 922AA2XM-A9P-L by Honeywell Sensing and Control
Overview of 922AA2XM-A9P-L by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922AA2XM-A9P-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Digital Proximity Sensor - 12mm - 3 Wire - 9.6 - 55 VDC - 200mA - IP67. |
5 In Stock |
|
$521.5600 | Buy Now |
|
Master Electronics | Digital Proximity Sensor - 12mm - 3 Wire - 9.6 - 55 VDC - 200mA - IP67. |
5 In Stock |
|
$521.5600 | Buy Now |