Part Details for 9230-1553-004 by Radiall
Overview of 9230-1553-004 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9230-1553-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9230-1553-004-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CLAMP Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8428 | Buy Now |
DISTI #
9230-1553-004
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 3.8/95 S GOLD CAPTIVE CONTACT - Bulk (Alt: 9230-1553-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9820 / $68.7204 | Buy Now |
DISTI #
501-9230-1553-004
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 3.8/95 S GOLD CAPTIVE CONTACT | 0 |
|
$55.0500 / $57.8300 | Order Now |
DISTI #
9230-1553-004
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 3.8/95 S GOLD CAPTIVE CONTACT - Bulk (Alt: 9230-1553-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9820 / $68.7204 | Buy Now |
Part Details for 9230-1553-004
9230-1553-004 CAD Models
9230-1553-004 Part Data Attributes:
|
9230-1553-004
Radiall
Buy Now
Datasheet
|
Compare Parts:
9230-1553-004
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG180; RG195 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP |