-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7866
|
Newark | Cable Assy, 4P Pf50 Rcpt-Rcpt, 6.3", Connector To Connector:Pf50 Receptacle To Pf50 Receptacle, No. Of Positions:4Positions, Cable Length - Imperial:6.3", Cable Length - Metric:160Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Molex 92315-0416 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.4220 | Buy Now |
DISTI #
538-92315-0416
|
Mouser Electronics | Ribbon Cables / IDC Cables 4CKT PICOFLEX HARNESS 160mm LONG RoHS: Compliant | 1055 |
|
$0.5550 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assembly - 4 Circuits - 1.27mm Pitch - 0.16m Length - Tin (Sn) Plating - Natural. RoHS: Compliant |
1000 Partner Stock |
|
$0.8160 / $1.1600 | Buy Now |
DISTI #
92315-0416
|
TTI | Ribbon Cables / IDC Cables 4CKT PICOFLEX HARNESS 160mm LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6100 / $1.0400 | Buy Now |
DISTI #
3588460
|
element14 Asia-Pacific | CABLE ASSY, 4P PF50 RCPT-RCPT, 160MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8348 / $1.0047 | Buy Now |
DISTI #
3588460
|
Farnell | CABLE ASSY, 4P PF50 RCPT-RCPT, 160MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$0.7796 / $1.2680 | Buy Now |
DISTI #
4236900
|
Farnell | RoHS: Compliant Min Qty: 81 Container: Each | 0 |
|
$2.0212 | Buy Now |
|
Master Electronics | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assembly - 4 Circuits - 1.27mm Pitch - 0.16m Length - Tin (Sn) Plating - Natural. RoHS: Compliant |
1000 Partner Stock |
|
$0.8160 / $1.1600 | Buy Now |
DISTI #
10198652
|
TestEquity LLC | Molex 92315-0416 Ribbon Cables / IDC Cables 4 Circuit, Picoflex Harness 160mm, Long | 1000 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0416
Molex
Buy Now
|
Compare Parts:
92315-0416
Molex
|
Samacsys Manufacturer | Molex |