-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923150607
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150607) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4025 / $0.4426 | Buy Now |
DISTI #
57R3540
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 57R3540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$0.5160 | Buy Now |
DISTI #
538-92315-0607
|
Mouser Electronics | Ribbon Cables / IDC Cables 6 CKT PICOFLEX 70 MM LONG RoHS: Compliant | 3561 |
|
$0.3680 / $0.7100 | Buy Now |
DISTI #
71465581
|
RS | 6 CKT PICOFLEX 70 MM LONG | Molex Incorporated 92315-0607 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Onlinecomponents.com | Cable Assembly Flat Ribbon 0.07m 28AWG Picoflex IDT to Picoflex IDT 6 to 6 POS F-F IDT-IDT Picoflex® Bag RoHS: Compliant | 0 |
|
$0.3690 / $0.4940 | Buy Now |
DISTI #
0923150607
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150607) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4025 / $0.4426 | Buy Now |
DISTI #
57R3540
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 57R3540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$0.5160 | Buy Now |
DISTI #
0923150607
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150607) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4025 / $0.4426 | Buy Now |
DISTI #
57R3540
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 57R3540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$0.5160 | Buy Now |
DISTI #
0923150607
|
Avnet Asia | Cable Assembly Flat Ribbon 0.07m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag (Alt: 0923150607) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0607
Molex
Buy Now
Datasheet
|
Compare Parts:
92315-0607
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, 28 AWG, 6 CONTACTS, 94V-0, NYLON | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |