-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7869
|
Newark | Cable Assy, 6P Pf50 Rcpt-Rcpt, 3.2", Connector To Connector:Pf50 Receptacle To Pf50 Receptacle, No. Of Positions:6Positions, Cable Length - Imperial:3.2", Cable Length - Metric:80Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Molex 92315-0608 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.4690 | Buy Now |
DISTI #
538-92315-0608
|
Mouser Electronics | Ribbon Cables / IDC Cables 6CKT PICOFLEX 80MM LONG RoHS: Compliant | 1843 |
|
$0.6710 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $0.9400 | Buy Now |
DISTI #
92315-0608
|
TTI | Ribbon Cables / IDC Cables 6CKT PICOFLEX 80MM LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7500 / $1.3900 | Buy Now |
DISTI #
3588465
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9680 / $1.5665 | Buy Now |
DISTI #
3588465
|
Farnell | CABLE ASSY, 6P PF50 RCPT-RCPT, 80MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$1.0155 / $1.6048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0608
Molex
Buy Now
Datasheet
|
Compare Parts:
92315-0608
Molex
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |