-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 6 Circuits - 1.27mm Pitch - 0.09m Length - Tin (Sn) Plating - Natural. |
6980 Partner Stock |
|
$0.5430 / $0.9040 | Buy Now |
DISTI #
Molex 92315-0609
|
PEI Genesis | Interconnection Device | 6980 |
|
Buy Now | |
|
Master Electronics | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 6 Circuits - 1.27mm Pitch - 0.09m Length - Tin (Sn) Plating - Natural. |
6980 Partner Stock |
|
$0.5430 / $0.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0609
Molex
Buy Now
Datasheet
|
Compare Parts:
92315-0609
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |