-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923150807
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150807) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
538-92315-0807
|
Mouser Electronics | Ribbon Cables / IDC Cables 8CKT PICOFLEX 70MM L T PICOFLEX 70MM LONG RoHS: Compliant | 80 |
|
$1.0400 / $1.7700 | Buy Now |
DISTI #
71465587
|
RS | 8CKT PICOFLEX 70MM LONG | Molex Incorporated 92315-0807 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Onlinecomponents.com | Cable Assembly Ribbon 0.07m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Picoflex® Bag RoHS: Compliant |
5 Partner Stock |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
0923150807
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150807) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
0923150807
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150807) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
Molex 92315-0807
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Ribbon 0.07m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Picoflex® Bag RoHS: Compliant |
5 Partner Stock |
|
$1.0200 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92315-0807
Molex
Buy Now
Datasheet
|
Compare Parts:
92315-0807
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, NO. OF CONTACTS: 8, NYLON, 28AWG, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |