Part Details for 923150410 by Molex
Overview of 923150410 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923150410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-92315-0410
|
TME | Ribbon cable with connectors, Contacts ph: 1.27mm, PicoFlex Min Qty: 1 | 200 |
|
$0.6700 / $1.4300 | Buy Now |
DISTI #
923150410
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.1m 28AWG 4 POS Picoflex to 4 POS Picoflex F-F IDT Bag (Alt: 923150410) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |