Part Details for 923150424 by Molex
Overview of 923150424 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 923150424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923150424
|
Avnet Americas | Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag - Bulk (Alt: 0923150424) RoHS: Compliant Min Qty: 4900 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8234 / $0.9057 | Buy Now |
DISTI #
97AH7867
|
Avnet Americas | Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag - Bulk (Alt: 97AH7867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$0.8500 | Buy Now |
DISTI #
65682945
|
Verical | Cable Assembly 0.24m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 100 |
|
$0.8900 | Buy Now |
DISTI #
0923150424
|
Avnet Americas | Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag - Bulk (Alt: 0923150424) RoHS: Compliant Min Qty: 4900 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8234 / $0.9057 | Buy Now |
DISTI #
97AH7867
|
Avnet Americas | Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag - Bulk (Alt: 97AH7867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$0.8500 | Buy Now |